Kyocera MSFC22-183-001M0 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Width | 4.8 |
| Length | 9.15 |
| Number of Functions | 1 |
| Height | 1.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kyocera MSFC22-183-001M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.