Kyocera MXF45-15BF-FP4 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | FP4 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kyocera MXF45-15BF-FP4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.