Kyocera NB12K00562MBA technical specifications.
| Accuracy | 3% |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | NB12 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12K00562MBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.