Kyocera NB12M00333JBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12M00333JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.