Kyocera NB12MC0151JBB technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB12 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12MC0151JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.