Kyocera NB12MC0471JBB technical specifications.
| Accuracy | 3% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB12MC0471JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.