Kyocera NB21K00103JBB technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NB21 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB21K00103JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.