Kyocera NB21PC0472JBB technical specifications.
| Accuracy | 5% |
| Package/Case | 0603 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 5% |
| Series | NB21 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NB21PC0472JBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.