The NC12MC0221JBA is a surface mount resistor from Kyocera with an accuracy of 3% and a resistance of 220 ohms. It has a maximum power dissipation of 120 milliwatts and operates over a temperature range of -55°C to 150°C. This resistor is packaged in a 0805 case and is available in quantities of 4000. It is compliant with RoHS regulations and has a lead-free status.
Kyocera NC12MC0221JBA technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NC12 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NC12MC0221JBA to view detailed technical specifications.
No datasheet is available for this part.