Kyocera NF15AA0100M-- technical specifications.
| Current Rating | 3.3A |
| Lead Diameter | 1mm |
| Lead Free | Contains Lead |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 10R |
| Series | NF15 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NF15AA0100M-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.