Kyocera NLJA336M010R1700 technical specifications.
| Capacitance | 33uF |
| Package/Case | 1206 |
| Dielectric | Niobium Oxide |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NLJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NLJA336M010R1700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.