Kyocera NOJA106M006SWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Construction | Flat |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.8mm |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA106M006SWJ to view detailed technical specifications.
No datasheet is available for this part.