Surface mount niobium oxide capacitor with 15µF capacitance and 20% tolerance. Features a 4V DC rated voltage, 1206 case code (3216 metric), and a maximum operating temperature of 105°C. This component offers 212mA ripple current, 1.2µA leakage current, and 2R ESR. Constructed with a flat profile, it measures 3.2mm length, 1.6mm width, and 1.8mm height.
Kyocera NOJA156M004RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.212R |
| Ripple Current | 212mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA156M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.