
Surface mount capacitor featuring 15µF capacitance and a 10V DC rating. Niobium oxide dielectric with 20% tolerance and 6% dissipation factor. Offers 2R ESR, 3µA leakage current, and 212mA ripple current. Housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operates from -55°C to 105°C and is RoHS compliant.
Kyocera NOJA156M010RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.8mm |
| Leakage Current | 3uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 212mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA156M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
