Surface mount niobium oxide capacitor with 22uF capacitance and 20% tolerance. Features a 2.5V DC rating, 1.9 Ohm ESR, and 218mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1206 (3216 metric) case with a 1.8mm height, 3.2mm length, and 1.6mm width. RoHS compliant and lead-free.
Kyocera NOJA226M002RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.9R |
| Ripple Current | 218mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA226M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.