Surface mount capacitor featuring 47µF capacitance and 1.8V DC rated voltage. Niobium oxide dielectric material with 20% tolerance and 1.6Ω ESR. Operating temperature range from -55°C to 105°C, with a 1.7µA leakage current and 237mA ripple current. Packaged in a 1206 (3216 metric) case, supplied on tape and reel.
Kyocera NOJA476M001RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.8mm |
| Leakage Current | 1.7uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| Ripple Current | 237mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA476M001RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.