Kyocera NOJA685M006SWJ technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA685M006SWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.