Kyocera NOJB107M006RWJV technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB107M006RWJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.