Kyocera NOJB156M006SWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Leakage Current | 1.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 226mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB156M006SWJ to view detailed technical specifications.
No datasheet is available for this part.