Surface mount niobium oxide capacitor, 15µF capacitance, 10V voltage rating. Features a 1210 package size (3.5mm L x 2.8mm W x 2.1mm H) with a flat construction. Operating temperature range from -55°C to 105°C, with 20% tolerance and 6% dissipation factor. Includes 2R ESR, 3µA leakage current, and 226mA ripple current. Lead-free and RoHS compliant.
Kyocera NOJB156M010RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 226mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB156M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.