
Surface mount niobium oxide capacitor with 22µF capacitance and 6.3V DC rated voltage. Features a 20% tolerance, 1.9Ω ESR, and 2.6µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 1210 case code with tape and reel packaging. RoHS compliant.
Kyocera NOJB226M006SWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 2.1mm |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 232mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB226M006SWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
