Surface mount niobium oxide capacitor with 33uF capacitance and 20% tolerance. Features a 2.5V DC rated voltage and a 1210 package size (3.5mm x 2.8mm). Operating temperature range from -55°C to 105°C, with a low ESR of 1.7 Ohms and a dissipation factor of 6%. RoHS compliant and lead-free, supplied on tape and reel.
Kyocera NOJB336M002RWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB336M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.