Kyocera NOJB336M006RWB technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Height | 2.1mm |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 382mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB336M006RWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.