
Surface mount niobium oxide capacitor with 33uF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 1.7 Ohm ESR, and 245mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1210 (3528 metric) package with SMD/SMT termination. Lead-free and RoHS compliant.
Kyocera NOJB336M006RWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB336M006RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.