The Kyocera NOJB476M006SWJV is a 47uF capacitor with a tolerance of 20%. It is constructed in a flat configuration and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and has a depth of 2.8mm and a height of 1.9mm. It has an equivalent series resistance of 1.6 ohms.
Kyocera NOJB476M006SWJV technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB476M006SWJV to view detailed technical specifications.
No datasheet is available for this part.