
Surface mount niobium oxide capacitor, 68µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 1.5Ω ESR, 261mA ripple current, and 3.4µA leakage current. Housed in a 3528 metric (1411 imperial) case, measuring 3.5mm x 2.8mm x 2.1mm. Operates from -55°C to 105°C, with a 6% dissipation factor. RoHS compliant and supplied on tape and reel.
Kyocera NOJB686M002RWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Leakage Current | 3.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 261mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB686M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
