Kyocera NOJC226M010SWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Leakage Current | 4.4uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC226M010SWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.