Kyocera NOJC227M006RWJV technical specifications.
| Capacitance | 220uF |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.6mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC227M006RWJV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.