Surface mount niobium oxide capacitor with 330µF capacitance and 1.8V DC rating. Features 300mΩ ESR, 8% dissipation factor, and 11.9µA leakage current. Operates from -55°C to 105°C with a 20% tolerance. Housed in a 2312 (6032 metric) case, this component is RoHS compliant and supplied on tape and reel.
Kyocera NOJC337M001RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 11.9uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC337M001RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.