Surface mount tantalum capacitor with 47uF capacitance and 20% tolerance, rated for 4V DC. Features a 2312 (6032 metric) case code, 500mR ESR, and 3.8uA leakage current. Operates from -55°C to 105°C with a ripple current capability of 514mA. This RoHS compliant component offers a flat construction and is supplied on tape and reel.
Kyocera NOJC476M004RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.5R |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC476M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
