
Surface mount niobium oxide capacitor with 47µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 500mΩ ESR, and 514mA ripple current. Constructed with a flat, 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.6mm. Operating temperature range is -55°C to 105°C.
Kyocera NOJC476M006RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 5.7uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reliability | per |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC476M006RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
