
Surface mount niobium oxide capacitor with 47uF capacitance and 20% tolerance. Features a 10V voltage rating, 400mR ESR, and 574mA ripple current. Constructed in a 2312 (6032 metric) case with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Kyocera NOJC476M010RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC476M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.