Kyocera NOJC686M006SWJ technical specifications.
| Capacitance | 68uF |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC686M006SWJ to view detailed technical specifications.
No datasheet is available for this part.