
Surface mount capacitor with 68µF capacitance and 10V DC rated voltage. Features 500mΩ ESR, 13.6µA leakage current, and 514mA ripple current. Constructed with niobium oxide dielectric in a 2312 (6032 metric) case, offering a 20% tolerance and operating temperature range of -55°C to 105°C. RoHS compliant and supplied on tape and reel.
Kyocera NOJC686M010RWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Leakage Current | 13.6uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.5R |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC686M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
