Surface mount niobium oxide capacitor with 150µF capacitance and 4V DC rating. Features 300mΩ ESR, 6% dissipation factor, and 12µA leakage current. Operates from -55°C to 105°C, with a ripple current of 775mA. Packaged in a 2917 (7343 metric) case, supplied on tape and reel.
Kyocera NOJD157M004RWJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD157M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
