
Surface mount niobium oxide capacitor with 220µF capacitance and 4V DC rating. Features 20% tolerance, 400mΩ ESR, and 8% dissipation factor. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case with a flat construction. Lead-free and RoHS compliant.
Kyocera NOJD227M004RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 17.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.4R |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD227M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
