Surface mount niobium oxide capacitor, 220µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 400mΩ ESR, 8% dissipation factor, and 26.4µA leakage current. Operates from -55°C to 105°C, with a ripple current rating of 671mA. Housed in a 2917 (7343 metric) case code with flat construction. Lead-free and RoHS compliant.
Kyocera NOJD227M006RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD227M006RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.