
Kyocera NOJD337M004RWJV technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Dielectric | Niobium Oxide |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD337M004RWJV to view detailed technical specifications.
No datasheet is available for this part.