Surface mount niobium oxide capacitor, 470µF capacitance with 20% tolerance, rated for 2.5V DC. Features a 2917 (7343 metric) case code, 300mΩ ESR, and 775mA ripple current. Operates from -55°C to 105°C, with a 10% dissipation factor and 23.5µA leakage current. RoHS compliant and lead-free.
Kyocera NOJD477M002RWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD477M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
