Kyocera NOJD477M002RWJV technical specifications.
| Capacitance | 470uF |
| Package/Case | 7343-31 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.9mm |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD477M002RWJV to view detailed technical specifications.
No datasheet is available for this part.