
Surface mount tantalum capacitor with 680µF capacitance and 2.5V DC rating. Features 20% tolerance, 300mΩ ESR, and 812mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case with flat construction. Lead-free and RoHS compliant.
Kyocera NOJE687M002SWJ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 34uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE687M002SWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
