Kyocera NOJF227M004RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Leakage Current | 17.6uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 0.4R |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJF227M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.