
Surface mount niobium oxide capacitor with 10µF capacitance and 20% tolerance. Features a 2.5V DC voltage rating, 4.5Ω ESR, and 126mA ripple current. Encased in a 0805 (2012 metric) package with a maximum operating temperature of 105°C. RoHS compliant and lead-free.
Kyocera NOJP106M002RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP106M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.