Surface mount niobium oxide capacitor offering 15µF capacitance with a 20% tolerance and 2.5V DC rating. Features a 0805 case code (2012 metric), 1.35mm width, 1.5mm height, and 2.05mm length, with a maximum operating temperature of 105°C. Includes 4Ω ESR, 1µA leakage current, and 134mA ripple current. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera NOJP156M002RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 134mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP156M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.