Surface mount niobium oxide capacitor, 3.3µF capacitance, 10V voltage rating, and 20% tolerance. Features 0805 case code (2012 metric), 1.35mm depth, 1.5mm height, and 2.05mm length with 1.35mm width. Offers 8% dissipation factor, 7Ω ESR, 1µA leakage current, and 101mA ripple current. Operates from -55°C to 105°C, RoHS compliant, and packaged in tape and reel.
Kyocera NOJP335M010RWJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 101mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP335M010RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.