Capacitor, Niobium Oxide dielectric, 6.8µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 5.2Ω ESR, 1µA leakage current, and 118mA ripple current. Operates from -55°C to 105°C, with a 8% dissipation factor. Surface mountable in an 0805 (2012 metric) case, measuring 2.05mm x 1.35mm x 1.5mm. Packaged on tape and reel, lead-free and RoHS compliant.
Kyocera NOJP685M006RWJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5.2R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 118mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP685M006RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.