Surface mount capacitor with 6.8µF capacitance and 6.3V DC rating. Features niobium oxide dielectric, 1206 case size (3216 metric), and 20% tolerance. Operates from -55°C to 105°C with 2.7Ω ESR and 170mA ripple current. Packaged in tape and reel for automated assembly.
Kyocera NOJS685M006RWJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Height | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJS685M006RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.