Surface mount niobium oxide capacitor with 1mF capacitance and 4V DC rating. Features 300mR ESR, 1A ripple current, and 80uA leakage current. Operates from -55°C to 105°C in a 2924 (7361 metric) case. RoHS compliant with 20% tolerance.
Kyocera NOJV108M004RWJ technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 2924 |
| Case Code (Metric) | 7361 |
| Package/Case | 2924 |
| Construction | Flat |
| Depth | 6.1mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.8mm |
| Lead Free | Lead Free |
| Leakage Current | 80uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJV108M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.