
Surface mount capacitor featuring 100µF capacitance and a 2.5V DC rated voltage. Niobium oxide dielectric material ensures reliable performance across a -55°C to 105°C operating temperature range. This component offers a low ESR of 400mΩ and a ripple current capability of 520mA. Packaged in a 6032 (2312) case, it measures 6mm in length, 3.2mm in width, and 1.5mm in height.
Kyocera NOJW107M002RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 1.5mm |
| Leakage Current | 5uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJW107M002RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.