Surface mount capacitor featuring 68µF capacitance and a 6.3V DC rating. This niobium oxide dielectric component offers a low ESR of 500mΩ and a ripple current capability of 490mA. Constructed with a flat, 2917 (7343 metric) case, it operates across a wide temperature range of -55°C to 105°C. The component is RoHS compliant and supplied in tape and reel packaging.
Kyocera NOJX686M006RWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 1.5mm |
| Leakage Current | 8.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJX686M006RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
